Part Details for P28984-M5 by Amphenol Sine Systems
Overview of P28984-M5 by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P28984-M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7659
|
Newark | Sensor Cord, 3P, M35 Plug-Rcpt, 16.4 , Connector Type A:M35 Plug, Connector Type B:M35 Receptacle, No. Of Positions:3 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:Powerbosslite™ M35 Series Rohs Compliant: Yes |Amphenol Sine/tuchel P28984-M5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$27.1300 | Buy Now |
DISTI #
889-2397-ND
|
DigiKey | CIRC CBL 3POS RCPT TO PLUG 16.4' Min Qty: 1 Lead time: 8 Weeks Container: Bag |
8 In Stock |
|
$93.1600 | Buy Now |
DISTI #
V99:2348_17056096
|
Arrow Electronics | Cable Assembly Circular 5m 10AWG M35 Circular to M35 Circular 3 to 3 Straight to Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1806 | Americas - 10 |
|
$33.2000 | Buy Now |
DISTI #
71640260
|
RS | 1 ?" Double-ended 3 Position Trunk Cable Assembly, Black, 5 Meter | Amphenol Sine Systems P28984-M5 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$242.9400 | RFQ |
DISTI #
AMEP28984-M5
|
Heilind Electronics | 1 DOUBLE-ENDED 3 POSITION TRU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1 ⅜" Double-ended 3 Position Trunk Cable Assembly, Black, 5 Meter RoHS: Compliant | 0 |
|
$164.8500 / $173.3800 | Buy Now |
DISTI #
36508465
|
Verical | Cable Assembly Circular 5m 10AWG M35 Circular to M35 Circular 3 to 3 Straight to Straight RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 9 |
|
$35.6184 / $38.0520 | Buy Now |
DISTI #
AMEP28984-M5
|
Interstate Connecting Components | 1 DOUBLE-ENDED 3 POSITION TRU | 0 |
|
Buy Now |