Part Details for P28984-M2 by Amphenol Corporation
Overview of P28984-M2 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P28984-M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC7658
|
Avnet Americas | Sensor Cable, IP67, M35 Plug, M35 Receptacle, 3 Positions, 2 m, 6.6 ft, PowerBOSSlite™ M35 Series - Bulk (Alt: 47AC7658) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 13 Partner Stock |
|
$117.0800 / $161.8400 | Buy Now |
DISTI #
P28984-M2
|
Avnet Americas | Sensor Cable, IP67, M35 Plug, M35 Receptacle, 3 Positions, 2 m, 6.6 ft, PowerBOSSlite™ M35 Series - Boxed Product (Development Kits) (Alt: P28984-M2) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Box | 0 |
|
$86.8590 / $107.8768 | Buy Now |
DISTI #
654-P28984-M2
|
Mouser Electronics | AC Power Cords 3 PIN 10AWG M-STRF-STR2M RoHS: Compliant | 0 |
|
$112.5900 | Order Now |
DISTI #
C1S116726514131
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 15 |
|
$24.0000 | Buy Now |