Part Details for P2781 by Etal Group
Overview of P2781 by Etal Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for P2781
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$4.3680 / $6.7200 | Buy Now |
|
Quest Components | LINE MATCHING TRANSFORMER | 6 |
|
$4.5000 / $9.0000 | Buy Now |
DISTI #
1130847
|
element14 Asia-Pacific | TRANSFORMER, LINE MATCHING, 100 UA RoHS: Compliant Min Qty: 1 Container: Each | 2173 |
|
$4.4541 / $5.5252 | Buy Now |
DISTI #
1130847
|
Farnell | TRANSFORMER, LINE MATCHING, 100 UA RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 6 Days Container: Each | 2173 |
|
$5.4740 / $7.7213 | Buy Now |
Part Details for P2781
P2781 CAD Models
P2781 Part Data Attributes:
|
P2781
Etal Group
Buy Now
Datasheet
|
Compare Parts:
P2781
Etal Group
Telecom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ETAL GROUP AB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH AND HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Approvals | IEC; UL | |
DC Unbalance Current-Max | 0.1 mA | |
Height | 7 mm | |
Length | 13 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 4 kHz | |
Operating Frequency-Min | 0.2 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 9 mm |