-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PME271M410MR19T0
|
Avnet Abacus | - Tape and Reel (Alt: PME271M410MR19T0) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P276HE102M275L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
P276HE102M275L
KEMET Corporation
Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X2 | |
Capacitance | 0.001 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 13.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 15 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Pitch | 10.2 mm | |
Terminal Shape | WIRE | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for P276HE102M275L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P276HE102M275L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PME271M410MR19T1 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.001uF, 5315 | KEMET Corporation | P276HE102M275L vs PME271M410MR19T1 |
PME271M410MR30XA | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.001uF, 5315 | KEMET Corporation | P276HE102M275L vs PME271M410MR30XA |
P276HE102M275A | Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | P276HE102M275L vs P276HE102M275A |
PME271M410MR19T0 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.001uF, 5315 | KEMET Corporation | P276HE102M275L vs PME271M410MR19T0 |
PME271M410MR30 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, 5315, RADIAL LEADED | KEMET Corporation | P276HE102M275L vs PME271M410MR30 |
PME271M410MR06 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, 5315, RADIAL LEADED | KEMET Corporation | P276HE102M275L vs PME271M410MR06 |