Datasheets
P2732A by:

OTP ROM, 4KX8, 250ns, MOS, PDIP24,

Part Details for P2732A by Intel Corporation

Overview of P2732A by Intel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Price & Stock for P2732A

Part # Distributor Description Stock Price Buy
Quest Components EPROM, 4K x 8, 24 Pin, Plastic, DIP 10
  • 1 $14.7038
  • 3 $13.7235
  • 6 $13.0700
$13.0700 / $14.7038 Buy Now

Part Details for P2732A

P2732A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P2732A Part Data Attributes

P2732A Intel Corporation
Buy Now Datasheet
Compare Parts:
P2732A Intel Corporation OTP ROM, 4KX8, 250ns, MOS, PDIP24,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEL CORP
Package Description DIP-24
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 250 ns
I/O Type COMMON
JESD-30 Code R-PDIP-T24
JESD-609 Code e0
Memory Density 32768 bit
Memory IC Type OTP ROM
Memory Width 8
Number of Terminals 24
Number of Words 4096 words
Number of Words Code 4000
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 4KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP24,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Programming Voltage 21 V
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology MOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

P2732A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P2732A by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P2732A by Intel Corporation

Select Manufacturer
Which Manufacturer of P2732A would you like to use for your alert(s)?
  • Please alert me when P2732A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P2732A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P2732A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P2732A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P2732A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P2732A by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: