There are no models available for this part yet.
Overview of P272-DS12CR20K by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3316P-272HC | Coilcraft Inc | General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, 5239 | |
DO3316P-272HCB | Coilcraft Inc | General Purpose Inductor, 2.7uH, 20%, 1 Element |
Price & Stock for P272-DS12CR20K by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
987-P272-DS12CR20K-ND
|
DigiKey | PANEL POTENTIOMETER Min Qty: 630 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.8077 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 630 Package Multiple: 210 Lead time: 32 Weeks | 0 |
|
$15.1700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.9400 / $41.9100 | Buy Now | ||
DISTI #
000000000007074108
|
Sager | Potentiometers Min Qty: 210 | 0 |
|
$17.5200 | Buy Now |
CAD Models for P272-DS12CR20K by TT electronics / BI Technologies
Part Data Attributes for P272-DS12CR20K by TT electronics / BI Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BI TECHNOLOGIES CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SHAFT
|
Additional Feature
|
MIL-PRF-94
|
Construction
|
Cylindrical
|
Ganging Number
|
2
|
Mounting Feature
|
PANEL MOUNT
|
Number of Terminals
|
6
|
Number of Turns
|
1
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
26.67 mm
|
Package Length
|
29.4894 mm
|
Package Shape
|
CIRCULAR PACKAGE
|
Package Style
|
Panel Mount
|
Packing Method
|
TRAY
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
20000 Ω
|
Resistance Law
|
INVERSE AUDIO
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
300 deg
|
Surface Mount
|
NO
|
Technology
|
CONDUCTIVE PLASTIC
|
Terminal Shape
|
LUG
|
Tolerance
|
10%
|
Working Voltage
|
500 V
|
Alternate Parts for P272-DS12CR20K
This table gives cross-reference parts and alternative options found for P272-DS12CR20K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P272-DS12CR20K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P272-SS43CR20K | Potentiometer, Conductive Plastic, 1W, 20000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P272-DS12CR20K vs P272-SS43CR20K |
6173R20KL1.02GLF | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 20000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P272-DS12CR20K vs 6173R20KL1.02GLF |
P272-DF11CR20K | Potentiometer, Conductive Plastic, 1W, 20000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P272-DS12CR20K vs P272-DF11CR20K |
P272-DF21CR20K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 20000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P272-DS12CR20K vs P272-DF21CR20K |
P272-DS13CR20K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 20000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P272-DS12CR20K vs P272-DS13CR20K |
P272-SP23AR20K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 20000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P272-DS12CR20K vs P272-SP23AR20K |
P272-DF21AR20K | Potentiometer, Conductive Plastic, 1W, 20000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P272-DS12CR20K vs P272-DF21AR20K |
P272-SF22CR20K | Potentiometer, Conductive Plastic, 1W, 20000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P272-DS12CR20K vs P272-SF22CR20K |
P272-SP13AR20K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 1W, 20000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P272-DS12CR20K vs P272-SP13AR20K |
P272-SF13CR20K | Potentiometer, Conductive Plastic, 1W, 20000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P272-DS12CR20K vs P272-SF13CR20K |