Part Details for P272-DF12CR200K112 by TT electronics / BI Technologies
Overview of P272-DF12CR200K112 by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3316P-272HC | Coilcraft Inc | General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, 5239 | |
DO3316P-272HCB | Coilcraft Inc | General Purpose Inductor, 2.7uH, 20%, 1 Element |
Price & Stock for P272-DF12CR200K112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-P272-DF12CR200K112-ND
|
DigiKey | PANEL POTENTIOMETER Min Qty: 630 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.8077 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 630 Package Multiple: 210 Lead time: 32 Weeks | 0 |
|
$15.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.9400 / $41.9100 | Buy Now |
DISTI #
000000000007066379
|
Sager | Potentiometers Min Qty: 210 | 0 |
|
$17.5200 | Buy Now |