-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, 5316, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P271HH332M250A by KEMET Corporation is a Paper Capacitor.
Paper Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ2275
|
Newark | 3.3Nf Ac 20V |Kemet P271HH332M250A RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 31241 |
|
$0.5260 / $0.6090 | Buy Now |
DISTI #
P271HH332M250A
|
Avnet Americas | Safety Capacitor, 3300 pF, 250 VAC, ? 20%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole - ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk |
1702 |
|
$0.3001 / $0.3253 | Buy Now |
DISTI #
16959055
|
Verical | Cap Film Suppression Y2 0.0033uF 1000VDC/250VAC Paper 20%( 13.5 X 4.1 X 8.2mm) Radial Wound 10.2mm 1... more RoHS: Compliant Min Qty: 169 Package Multiple: 1 | Americas - 28292 |
|
$0.3500 / $0.3700 | Buy Now |
DISTI #
67521258
|
Verical | Cap Film Suppression Y2 0.0033uF 1000VDC/250VAC Paper 20%( 13.5 X 4.1 X 8.2mm) Radial Wound 10.2mm 1... more RoHS: Compliant Min Qty: 169 Package Multiple: 1 | Americas - 2949 |
|
$0.3500 / $0.3700 | Buy Now |
DISTI #
PME271Y433MR30
|
TTI | Safety Capacitors 250V 1kVDC 3300pF 20% LS=10.2mm RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1800 In Stock |
|
$0.3340 / $0.4020 | Buy Now |
DISTI #
P271HH332M250A
|
Avnet Abacus | Safety Capacitor 3300 pF 250 VAC 20 Y2 Metallized Paper Radial Box 2 Pin Through Hole (Alt: P271HH... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
P271HH332M250A
|
Avnet Asia | Safety Capacitor, 3300 pF, 250 VAC, ? 20%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole (A... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days | 0 |
|
$0.3275 / $0.3690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P271HH332M250A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
P271HH332M250A
KEMET Corporation
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0033uF, Through Hole Mount, 5316, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: Y2 | |
Capacitance | 0.0033 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 8.2 mm | |
JESD-609 Code | e3 | |
Length | 13.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 10.2 mm | |
Terminal Shape | WIRE | |
Width | 4.1 mm |
This table gives cross-reference parts and alternative options found for P271HH332M250A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P271HH332M250A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PME271Y433MR19T1 | KEMET Corporation | Check for Price | Paper Capacitor, Paper, | P271HH332M250A vs PME271Y433MR19T1 |
PME271Y433MR19T0 | KEMET Corporation | $0.3860 | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0033uF, 5316, | P271HH332M250A vs PME271Y433MR19T0 |