Part Details for P271-DS22BR2K274 by TT electronics / BI Technologies
Results Overview of P271-DS22BR2K274 by TT electronics / BI Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P271-DS22BR2K274 Information
P271-DS22BR2K274 by TT electronics / BI Technologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HP-271XGR | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free | |
0805HP-271XGRB | Coilcraft Inc | General Purpose Inductor, | |
0805HP-271XJRC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for P271-DS22BR2K274
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-P271-DS22BR2K274-ND
|
DigiKey | PANEL POTENTIOMETER Min Qty: 560 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.9644 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4800 / $25.9800 | Buy Now |
DISTI #
000000000007041124
|
Sager | Potentiometers Min Qty: 280 | 0 |
|
$10.9200 | Buy Now |