Part Details for P271-DF12BR500K by TT electronics / BI Technologies
Overview of P271-DF12BR500K by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP2710 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), High-speed, 5 Mbps, 5000 Vrms, SO6L | |
TLP2719 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), High-speed / IPM driver, 1 Mbps, 5000 Vrms, SO6L | |
0805HP-271XGR | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free |
Price & Stock for P271-DF12BR500K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-P271-DF12BR500K-ND
|
DigiKey | PANEL POTENTIOMETER Min Qty: 560 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.0292 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 280 Lead time: 32 Weeks | 0 |
|
$9.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0400 / $24.7500 | Buy Now |
DISTI #
000000000007026704
|
Sager | Potentiometers Min Qty: 280 | 0 |
|
$10.9200 | Buy Now |