There are no models available for this part yet.
Overview of P2703UCLTP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P2703UCLTP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58K6270
|
Newark | Sidactor Sym 3Chp 230V 500A Ms013 Rohs/Tube Rohs Compliant: Yes |Littelfuse P2703UCLTP RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $2.5600 | Buy Now | |
DISTI #
P2703UCLTP-ND
|
DigiKey | THYRISTOR 230V 400A 6SMD GW Min Qty: 1500 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4973 | Buy Now | |
DISTI #
576-P2703UCLTP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 3Chp 230V 100A RoHS: Compliant | 0 |
|
$2.5600 | Order Now | |
DISTI #
P2703UCLTP-LF
|
TME | Thyristor: TSS, Urmax: 230V, MS013, SMD, tube, 50A, symmetric Min Qty: 1 | 0 |
|
$2.6400 / $3.9600 | RFQ | |
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 400A 230V 6SMD GW | 0 |
|
$4.6576 / $5.1234 | RFQ |
CAD Models for P2703UCLTP by Littelfuse Inc
Part Data Attributes for P2703UCLTP by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
SOIC
|
Package Description
|
SMALL OUTLINE, R-PDSO-G6
|
Pin Count
|
6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Terminal Finish
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trigger Device Type
|
SIDAC
|
Related Parts for P2703UCLTP
-
P2703ACMCLSilicon Surge Protectors
-
P4SMA13CATransient Suppressors
-
P3-D126126Pushbutton Switches
-
OP471GS-REELOperational Amplifiers
-
P1556UALRPTelecom Protection Circuits
-
P4KE100ANon-linear Resistors
-
P1086Small Signal Field-Effect Transistors
-
OR3T206BA256-DBField Programmable Gate Arrays
-
OPB890L55ZSlotted Switch