There are no models available for this part yet.
Overview of P2703ACMCL by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P2703ACMCL by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58K6264
|
Newark | Sidactor Sym 3Chp 230V 500A To220A Rohs/Bulk Rohs Compliant: Yes |Littelfuse P2703ACMCL RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 / $2.9200 | Buy Now | |
DISTI #
P2703ACMCL-ND
|
DigiKey | THYRISTOR 230V 400A TO220-3 Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9337 | Buy Now | |
DISTI #
576-P2703ACMCL
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 3Chp 230V 500A RoHS: Compliant | 0 |
|
$2.5700 / $2.9300 | Order Now | |
DISTI #
P2703ACMCL-LF
|
TME | Thyristor: TSS, Urmax: 230V, TO220A, THT, bulk, 30A, symmetric Min Qty: 1 | 0 |
|
$2.6000 / $3.8900 | RFQ | |
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 400A 230V TO220-3 | 0 |
|
$4.6158 / $5.0774 | RFQ |
CAD Models for P2703ACMCL by Littelfuse Inc
Part Data Attributes for P2703ACMCL by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
SFM
|
Package Description
|
IN-LINE, R-PSIP-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Samacsys Manufacturer
|
LITTELFUSE
|
Breakover Voltage-Max
|
300 V
|
Configuration
|
STAR CONNECTED, 3 ELEMENTS
|
DC Off-state Voltage-Max
|
230 V
|
Holding Current-Max
|
150 mA
|
JESD-30 Code
|
R-PSIP-T3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-Repetitive Pk On-state Cur
|
30 A
|
Number of Elements
|
3
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Trigger Device Type
|
THYRISTOR SURGE PROTECTOR
|
Alternate Parts for P2703ACMCL
This table gives cross-reference parts and alternative options found for P2703ACMCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2703ACMCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P2703ACMC | Silicon Surge Protector, 50A, MODIFIED TO-220, 3 PIN | Teccor | P2703ACMCL vs P2703ACMC |
Related Parts for P2703ACMCL
-
P2703UCLTPSilicon Surge Protectors
-
P4KE47CA-BTransient Suppressors
-
P1-84122Pushbutton Switches
-
OPA227POperational Amplifiers
-
P2304UCLTPTelecom Protection Circuits
-
P1086Small Signal Field-Effect Transistors
-
NSVMMUN2132LT1GSmall Signal Bipolar Transistors
-
OAC5AOther Analog ICs
-
OVS5MYBCR4Visible LEDs