Part Details for P2703AARP by Teccor
Overview of P2703AARP by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P2703AARP
P2703AARP CAD Models
P2703AARP Part Data Attributes
|
P2703AARP
Teccor
Buy Now
Datasheet
|
Compare Parts:
P2703AARP
Teccor
Silicon Surge Protector, 300V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 300 V | |
Configuration | STAR CONNECTED, 3 ELEMENTS | |
DC Off-state Voltage-Max | 230 V | |
Holding Current-Max | 150 mA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 3 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 230 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P2703AARP
This table gives cross-reference parts and alternative options found for P2703AARP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2703AARP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P2703AARP | Silicon Surge Protector, 20A, TO-220, 3 PIN | Ohmite Mfg Co | P2703AARP vs P2703AARP |
P2703AA | Silicon Surge Protector, 20A, TO-220, 3 PIN | Ohmite Mfg Co | P2703AARP vs P2703AA |
P2703AARP | Silicon Surge Protector, 300V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | P2703AARP vs P2703AARP |
P2703AAL | Silicon Surge Protector, 300V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | P2703AARP vs P2703AAL |
P2703AA | Silicon Surge Protector, 300V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | P2703AARP vs P2703AA |