Part Details for P2703AAL60 by Littelfuse Inc
Overview of P2703AAL60 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2703AAL60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K6259
|
Newark | Sidactor Sym 3Chp 230V 50A To220A Rohs/Bulk Rohs Compliant: Yes |Littelfuse P2703AAL60 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $2.0400 | Buy Now |
DISTI #
P2703AAL60-ND
|
DigiKey | THYRISTOR 230V 150A TO220-3 Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6079 | Buy Now |
DISTI #
576-P2703AAL60
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 3Chp 230V 50A RoHS: Compliant | 0 |
|
$1.8000 / $2.0400 | Order Now |
DISTI #
75565540
|
RS | SIDACtor SYM 3Chp 230V 50A TO220A RoHS | Littelfuse P2703AAL60 Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7900 | RFQ |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 150A 230V TO220-3 | 0 |
|
$3.1732 / $3.4905 | RFQ |
Part Details for P2703AAL60
P2703AAL60 CAD Models
P2703AAL60 Part Data Attributes
|
P2703AAL60
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P2703AAL60
Littelfuse Inc
Silicon Surge Protector, 300V V(BO) Max, 20A, MODIFIED TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SFM | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 300 V | |
Breakover Voltage-Min | 240 V | |
Configuration | STAR CONNECTED, 3 ELEMENTS | |
DC Off-state Voltage-Max | 230 V | |
Holding Current-Max | 150 mA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 3 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P2703AAL60
This table gives cross-reference parts and alternative options found for P2703AAL60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2703AAL60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P2703AA60 | Teccor | Check for Price | Silicon Surge Protector, 300V V(BO) Max, 30A | P2703AAL60 vs P2703AA60 |