There are no models available for this part yet.
Overview of P270-SF21BR10K by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for P270-SF21BR10K by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46M2514
|
Newark | Rotary Potentiometer, 10Kohm 10% 2W, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 10%, Product Range:P270 Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:6.35Mm Rohs Compliant: Yes |Tt Electronics/bi Technologies P270-SF21BR10K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 610 |
|
$10.8600 | Buy Now | |
DISTI #
987-1338-ND
|
DigiKey | POT 10K OHM 2W PLASTIC LINEAR Min Qty: 840 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.9586 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 420 Lead time: 32 Weeks | 0 |
|
$8.8400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9500 / $10.3800 | Buy Now | ||
DISTI #
000000000005622773
|
Sager | Potentiometers 27mm 10Kohm Min Qty: 1 | 0 |
|
$8.9800 / $9.7100 | Buy Now |