Part Details for P26A-1D-RND MTL (ALTERNATE: 026-00243000 | P26A-1D-RND MTL | P26A1DRND MTL) by Carling Technologies
Overview of P26A-1D-RND MTL (ALTERNATE: 026-00243000 | P26A-1D-RND MTL | P26A1DRND MTL) by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P26A-1D-RND MTL (ALTERNATE: 026-00243000 | P26A-1D-RND MTL | P26A1DRND MTL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
RS | Switch, Pushbutton, SP NO, Momentary, 6A 125VAC, Solder terminals, Mtl button | Carling Technologies P26A-1D-RND MTL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 82 |
|
$5.1500 / $6.8600 | Buy Now |