Part Details for P265S11P15NNA100K by TT Electronics Resistors
Overview of P265S11P15NNA100K by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P265S11P15NNA100K
P265S11P15NNA100K CAD Models
P265S11P15NNA100K Part Data Attributes
|
P265S11P15NNA100K
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
P265S11P15NNA100K
TT Electronics Resistors
Potentiometer, Conductive Plastic, 0.25W, 100000ohm, 20% +/-Tol, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | not_compliant | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE (V): 150 | |
Construction | Cylindrical | |
Ganging Number | 1 | |
Lead Diameter | 0.71 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 13.1 mm | |
Package Length | 11.45 mm | |
Package Style | Panel Mount | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 25 °C | |
Resistance | 100000 Ω | |
Resistance Law | AUDIO | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 265 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | J HOOK | |
Tolerance | 20% |