Part Details for P265-50A-B4C by Sensata Technologies
Results Overview of P265-50A-B4C by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P265-50A-B4C Information
P265-50A-B4C by Sensata Technologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD86360Q5D | Texas Instruments | 25V, Nch synchronous buck NexFET MOSFET™, SON5x6 PowerBlock, 50A 8-LSON-CLIP -55 to 150 | |
TPS51727RHAR | Texas Instruments | Dual-Phase, D-CAP+™ Mode Step Down Power Management IC for 50A+ Applications 40-VQFN -10 to 100 | |
PTH08T250WAZ | Texas Instruments | 50A, 4.5V to 14V Input, Non-Isolated, Wide Output, Adjustable Power Module with TurboTrans 22-Surface Mount Module -40 to 85 |
Price & Stock for P265-50A-B4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-P265-50A-B4C
|
Mouser Electronics | Industrial Pressure Sensors Pressure sensor 0 - 50 PSI absolute, nitrile seal, 1/8 27 NPT, metri-pac... more RoHS: Compliant | 0 |
|
$123.5600 / $143.1000 | Order Now |