There are no models available for this part yet.
Overview of P265-30A-E1B by Sensata Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCS-200LB | Coilcraft Inc | 30A CURRENT SENSE TRANSFORMER, |
Price & Stock for P265-30A-E1B by Sensata Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
682-P265-30A-E1B
|
Mouser Electronics | Industrial Pressure Sensors Pressure sensor 0 - 30 PSI absolute, fluorosilicone seal, 1/4 18 NPT external thread, 12", 18 AWG leads RoHS: Compliant | 0 |
|
$123.5600 / $143.1000 | Order Now |