Part Details for P265-200G-E2A by Sensata Technologies
Overview of P265-200G-E2A by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADXL1003Z | Analog Devices | EB: Eval Board 30kHz 200g 1-ax | |
OP200GSZ-REEL | Analog Devices | SOL-16 WITH TAPE AND REEL | |
OP200GSZ | Analog Devices | SOL-16 MARKED AS \\OP200G\\ |
Price & Stock for P265-200G-E2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-P265-200G-E2A
|
Mouser Electronics | Industrial Pressure Sensors Pressure sensor 0 - 200 PSI gage, fluorosilicone seal, 3/8 - 24 UNF-2A male, with matting connector 12", 18 AWG leads RoHS: Compliant | 0 |
|
$132.2400 / $153.9000 | Order Now |