Part Details for P261P-S1AS1CB20K by TT electronics / BI Technologies
Overview of P261P-S1AS1CB20K by TT electronics / BI Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P261P-S1AS1CB20K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P261P-S1AS1CB20K-ND
|
DigiKey | POT 20K OHM 1/2W PLASTIC LINEAR Min Qty: 1120 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.6073 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 1120 Lead time: 32 Weeks | 0 |
|
$6.9900 | Buy Now |
|
Onlinecomponents.com | Potentiometer Panel/Tray And Boxes Rohs Compliant: Yes |Tt Electronics/bi Technologies P261P-S1AS1CB20K RoHS: Compliant |
2240 Partner Stock |
|
$7.0300 / $20.6800 | Buy Now |
DISTI #
P261P-S1AS1CB20K
|
IBS Electronics | Potentiometer Panel/Tray And Boxes Rohs Compliant: Yes |Tt Electronics/bi Technologies P261P-S1AS1CB20K Min Qty: 182 Package Multiple: 1 | 2240 |
|
$4.7710 | Buy Now |
DISTI #
000000000003350539
|
Sager | Potentiometers 1/2W 20K Ohms 10% 12.7mm SQ ROTARY POT Min Qty: 1120 | 0 |
|
$8.0700 | Buy Now |
|
Master Electronics | Potentiometer Panel/Tray And Boxes Rohs Compliant: Yes |Tt Electronics/bi Technologies P261P-S1AS1CB20K RoHS: Compliant |
2240 Partner Stock |
|
$7.0300 / $20.6800 | Buy Now |