Part Details for P261D-D13BS12CA2K by TT electronics / BI Technologies
Results Overview of P261D-D13BS12CA2K by TT electronics / BI Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P261D-D13BS12CA2K Information
P261D-D13BS12CA2K by TT electronics / BI Technologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for P261D-D13BS12CA2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P261D-D13BS12CA2K-ND
|
DigiKey | POT 2K OHM 1/4W PLASTIC LOG Min Qty: 1120 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.9793 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2200 / $11.5600 | Buy Now |
DISTI #
000000000003350521
|
Sager | Potentiometers 1/4W 22K Ohms 10% 12.7mm SQ ROTARY POT | 0 |
|
Buy Now |