Part Details for P260S-D2BF3CB10K by TT electronics / BI Technologies
Results Overview of P260S-D2BF3CB10K by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P260S-D2BF3CB10K Information
P260S-D2BF3CB10K by TT electronics / BI Technologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for P260S-D2BF3CB10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P260S-D2BF3CB10K-ND
|
DigiKey | POT 10K OHM 1/2W PLASTIC LINEAR Min Qty: 840 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.1104 | Buy Now |
|
Onlinecomponents.com | Res Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (46.4 X 13.3 X 12.7mm) ... more RoHS: Compliant |
72 In Stock |
|
$8.2700 / $24.3300 | Buy Now |
DISTI #
51543946
|
Verical | Res Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6.35mm (46.4 X 13.3 X 12.7mm)... more Min Qty: 5 Package Multiple: 5 Date Code: 1439 | Americas - 70 |
|
$15.9510 / $31.6290 | Buy Now |
DISTI #
000000000002596813
|
Sager | Potentiometers 12.7mm Square Panel Potentiometer Min Qty: 840 | 0 |
|
$9.2300 | Buy Now |
|
Master Electronics | Res Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (46.4 X 13.3 X 12.7mm) ... more RoHS: Compliant |
72 In Stock |
|
$8.2700 / $24.3300 | Buy Now |