Part Details for P260S-D1BF5DB100K by TT Electronics Resistors
Overview of P260S-D1BF5DB100K by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for P260S-D1BF5DB100K
P260S-D1BF5DB100K CAD Models
P260S-D1BF5DB100K Part Data Attributes
|
P260S-D1BF5DB100K
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
P260S-D1BF5DB100K
TT Electronics Resistors
Potentiometer, Conductive Plastic, 0.5W, 100000ohm, 10% +/-Tol, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | not_compliant | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE (V): 350 | |
Construction | Dust Proof | |
Ganging Number | 1 | |
Lead Diameter | 0.6 mm | |
Lead Length | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.7 mm | |
Package Length | 12.7 mm | |
Package Style | Panel Mount | |
Package Width | 18.8 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 265 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | FLAT | |
Tolerance | 10% |