There are no models available for this part yet.
Overview of P260P-D1BS3CB100K by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for P260P-D1BS3CB100K by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40P1521
|
Newark | Rotary Pot, 100K, 0.5W, Th, Track Resistance:100Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:500Mw, Resistance Tolerance:± 10%, Product Range:P260 Series, Potentiometer Mounting:Through Hole, Shaft Diameter:6.35Mm Rohs Compliant: Yes |Tt Electronics/bi Technologies P260P-D1BS3CB100K RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4600 / $4.7900 | Buy Now | |
DISTI #
987-1331-ND
|
DigiKey | POT 100K OHM 1/2W PLASTIC LINEAR Min Qty: 1 Lead time: 34 Weeks Container: Tray |
907 In Stock |
|
$6.8835 / $13.6400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 1120 Lead time: 32 Weeks | 0 |
|
$6.4100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
15 Partner Stock |
|
$6.4400 / $18.9400 | Buy Now | ||
DISTI #
000000000003350448
|
Sager | Potentiometers 1/2W 100K Ohms 10% 12.7mm Potentiometer Min Qty: 1120 | 0 |
|
$7.2900 | Buy Now | |
Master Electronics | RoHS: Compliant |
15 Partner Stock |
|
$6.4400 / $18.9400 | Buy Now |