Part Details for P260P-D1AS1CB25K by TT Electronics plc
Overview of P260P-D1AS1CB25K by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P260P-D1AS1CB25K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-P260PD1AS1CB25K
|
Mouser Electronics | Potentiometers 1/2W 25K Ohms 10% 12.7mm SQ ROTARY POT RoHS: Compliant | 0 |
|
$2.1600 / $2.2800 | Order Now |