P260D-D22BS1AB2K
Description: Potentiometer, Conductive Plastic, 0.5W, 2000ohm, 10% +/-Tol, 1 Turn(s),

Overview of P260D-D22BS1AB2K by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for P260D-D22BS1AB2K by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P260D-D22BS1AB2K by TT Electronics Resistors

P260D-D22BS1AB2K
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
not_compliant
Actuator Orientation
HORIZONTAL
Actuator Type
SHAFT
Additional Feature
RATED AC VOLTAGE (V): 350
Construction
Dust Proof
Ganging Number
2
JESD-609 Code
e4
Lead Diameter
0.6 mm
Lead Length
6.35 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
6
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
12.7 mm
Package Length
12.7 mm
Package Style
Panel Mount
Package Width
21.8 mm
Rated Power Dissipation (P)
0.5 W
Resistance
2000 Ω
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Rotational Angle
265 deg
Surface Mount
NO
Technology
CONDUCTIVE PLASTIC
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
FLAT
Tolerance
10%
Want to compare parts?
  1. P260D-D22BS1AB2K
    TT Electronics Resistors
    Potentiometer, Conductive Plastic, 0.5W, 2000ohm, 10% +/-Tol, 1 Turn(s),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P260D-D22BS1AB2K by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P260D-D22BS1AB2K by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of P260D-D22BS1AB2K would you like to use for your alert(s)?
  • Please alert me when P260D-D22BS1AB2K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P260D-D22BS1AB2K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P260D-D22BS1AB2K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P260D-D22BS1AB2K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P260D-D22BS1AB2K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P260D-D22BS1AB2K by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: