Part Details for P260D-D12BF3CB10K by TT electronics / BI Technologies
Results Overview of P260D-D12BF3CB10K by TT electronics / BI Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P260D-D12BF3CB10K Information
P260D-D12BF3CB10K by TT electronics / BI Technologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for P260D-D12BF3CB10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P260D-D12BF3CB10K-ND
|
DigiKey | POT 10K OHM 1/2W PLASTIC LINEAR Min Qty: 1120 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.2771 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6300 / $18.6500 | Buy Now |
DISTI #
000000000002596790
|
Sager | Potentiometers 12.7mm Square Panel Potentiometer Min Qty: 1120 | 0 |
|
$7.3900 | Buy Now |
Part Details for P260D-D12BF3CB10K
P260D-D12BF3CB10K CAD Models
P260D-D12BF3CB10K Part Data Attributes
|
P260D-D12BF3CB10K
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
P260D-D12BF3CB10K
TT electronics / BI Technologies
RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.5W, 10000ohm, 1/2 INCH, SQUARE, ROHS COMPLIANT
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | Panel Mount, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE (V): 350 | |
Construction | Dust Proof | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Lead Diameter | 0.6 mm | |
Lead Length | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.7 mm | |
Package Length | 12.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Panel Mount | |
Package Width | 14.2 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 265 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | FLAT | |
Tolerance | 10% |