Part Details for P2600SBLRP by Littelfuse Inc
Overview of P2600SBLRP by Littelfuse Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2600SBLRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7074
|
Newark | Sidactor, 220V, Do-214Aa, Full Reel, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:2Pins, Tvs Thyristor Case Style:Do-214Aa (Smb), Thyristor Type:Sidactor, Breakover Voltage Max:300V, No. Of Circuits:1Circuits, Product Range:- Rohs Compliant: Yes |Littelfuse P2600SBLRP RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5120 / $0.6040 | Buy Now |
DISTI #
P2600SBLRPCT-ND
|
DigiKey | THYRISTOR 220V 250A DO214AA Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4804 / $1.5200 | Buy Now |
DISTI #
576-P2600SBLRP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 100A 220V RoHS: Compliant | 1390 |
|
$0.5490 / $1.2700 | Buy Now |
DISTI #
V72:2272_06452225
|
Arrow Electronics | Thyristor Surge Protection Devices 220V 30A 2-Pin DO-214AA T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1841 Container: Cut Strips | Americas - 2462 |
|
$0.3176 / $0.3464 | Buy Now |
DISTI #
V79:2366_23782651
|
Arrow Electronics | Thyristor Surge Protection Devices 220V 30A 2-Pin DO-214AA T/R Min Qty: 1 Package Multiple: 1 Date Code: 1537 | Americas - 35 |
|
$0.3145 | Buy Now |
|
Future Electronics | P2600S_L Series 150 mA 220 V SIDACtor® Protection Device - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 2500Reel |
|
$0.4550 / $0.4900 | Buy Now |
|
Future Electronics | P2600S_L Series 150 mA 220 V SIDACtor® Protection Device - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.4550 / $0.4900 | Buy Now |
DISTI #
59693705
|
Verical | Thyristor Surge Protection Devices 220V 30A 2-Pin DO-214AA T/R Min Qty: 16 Package Multiple: 1 Date Code: 1841 | Americas - 2462 |
|
$0.3176 / $0.3416 | Buy Now |
DISTI #
34778370
|
Verical | Thyristor Surge Protection Devices 220V 30A 2-Pin DO-214AA T/R Min Qty: 19 Package Multiple: 1 Date Code: 1537 | Americas - 35 |
|
$0.3145 | Buy Now |
|
Bristol Electronics | 3022 |
|
RFQ |
Part Details for P2600SBLRP
P2600SBLRP CAD Models
P2600SBLRP Part Data Attributes
|
P2600SBLRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P2600SBLRP
Littelfuse Inc
Silicon Surge Protector, 300V V(BO) Max, 25A, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P2600SBLRP
This table gives cross-reference parts and alternative options found for P2600SBLRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2600SBLRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P2600SBRP | Silicon Surge Protector, 300V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN | Littelfuse Inc | P2600SBLRP vs P2600SBRP |