Trigger Devices
P2600SAL
Description: Silicon Surge Protector, 300V V(BO) Max, 20A, DO-214AA, DO-214AA, 2 PIN

Overview of P2600SAL by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Motor control systems

CAD Models for P2600SAL by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P2600SAL by Littelfuse Inc

P2600SAL
Littelfuse Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Part Package Code
DO-214AA
Package Description
SMALL OUTLINE, R-PDSO-G2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Samacsys Manufacturer
LITTELFUSE
Breakover Voltage-Max
300 V
Breakover Voltage-Min
220 V
Configuration
SINGLE
DC Off-state Voltage-Max
220 V
Holding Current-Max
150 mA
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-Repetitive Pk On-state Cur
20 A
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Repetitive Peak Reverse Voltage
220 V
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Trigger Device Type
THYRISTOR SURGE PROTECTOR
Want to compare parts?
  1. P2600SAL
    Littelfuse Inc
    Silicon Surge Protector, 300V V(BO) Max, 20A, DO-214AA, DO-214AA, 2 PIN
    VS

Alternate Parts for P2600SAL

This table gives cross-reference parts and alternative options found for P2600SAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2600SAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PP2600SA-LF Silicon Surge Protector, 60A, DO-214AA, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2 ProTek Devices P2600SAL vs PP2600SA-LF
P2600SA Silicon Surge Protector, 300V V(BO) Max, 20A, DO-214AA, DO-214AA, 2 PIN Littelfuse Inc P2600SAL vs P2600SA
P2600SA Silicon Surge Protector, 20A, DO-214, DO-214, 2 PIN Ohmite Mfg Co P2600SAL vs P2600SA
SMTPA220 Trisil Std 50A STMicroelectronics P2600SAL vs SMTPA220
Part Number Description Manufacturer Compare
SMT100-65 Silicon Surge Protector, 80V V(BO) Max, 60A, Littelfuse Inc P2600SAL vs SMT100-65
TISP4265H3BJ Silicon Surge Protector, 265V V(BO) Max, 60A, DO-214AA, PLASTIC, SMBJ, 2 PIN Bourns Inc P2600SAL vs TISP4265H3BJ
KP10L07-4073 Silicon Surge Protector, 100A, 2F, 2 PIN Shindengen Electronic Manufacturing Co Ltd P2600SAL vs KP10L07-4073
P0720SCLRP Silicon Surge Protector, 88V V(BO) Max, 30A, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Littelfuse Inc P2600SAL vs P0720SCLRP
KL3L07-4073 Silicon Surge Protector, 30A, 1F, 2 PIN Shindengen Electronic Manufacturing Co Ltd P2600SAL vs KL3L07-4073
P3100SB Silicon Surge Protector, 350V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN Littelfuse Inc P2600SAL vs P3100SB
P2600SB Silicon Surge Protector, 30A, DO-214, DO-214, 2 PIN Ohmite Mfg Co P2600SAL vs P2600SB
PP3100SB Silicon Surge Protector, 60A, DO-214AA, PLASTIC PACKAGE-2 ProTek Devices P2600SAL vs PP3100SB
TISP4265H3BJR-S Silicon Surge Protector, 265V V(BO) Max, 60A, DO-214AA, SMBJ, 2 PIN Bourns Inc P2600SAL vs TISP4265H3BJR-S
TISP4200H4BJ Silicon Surge Protector, 200V V(BO) Max, 60A, DO-214AA, PLASTIC, SMBJ, 2 PIN Bourns Inc P2600SAL vs TISP4200H4BJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P2600SAL by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P2600SAL by Littelfuse Inc

Select Manufacturer
Which Manufacturer of P2600SAL would you like to use for your alert(s)?
  • Please alert me when P2600SAL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P2600SAL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P2600SAL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P2600SAL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P2600SAL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P2600SAL by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: