Part Details for P25P42D22P1-12 by TE Connectivity
Overview of P25P42D22P1-12 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P25P42D22P1-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M1728
|
Newark | Contactor, 3Pst-No-Dm, 12Vdc, 30A, Panel, Load Current Inductive:25A, Relay Mounting:Flange, Operating Voltage:600Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:10Hp, Switching Current Ac1:30A Rohs Compliant: Yes |Potter&brumfield Te Connectivity P25P42D22P1-12 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$198.0400 | Buy Now |
DISTI #
PB1331-ND
|
DigiKey | RELAY CONTACTOR 3PST 25A 12V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
26 In Stock |
|
$190.4356 / $203.1300 | Buy Now |
DISTI #
655-P25P42D22P1-12
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR 12VDC 25A RoHS: Compliant | 16 |
|
$177.7100 / $203.1000 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 34Ohm 30A 3PST-NO-DM(102.87x85.1x90.81)mm Flange Contactor Relay RoHS: Compliant |
4 In Stock |
|
$173.3800 / $201.2900 | Buy Now |
DISTI #
2-1393132-5
|
TTI | Contactors - Electromechanical P25P42D22P1-12 Min Qty: 9 Package Multiple: 9 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000267815
|
Sager | Contactors - Electromechanical CONTACTOR 12VDC 25A | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$125.0000 / $192.3100 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 34Ohm 30A 3PST-NO-DM(102.87x85.1x90.81)mm Flange Contactor Relay RoHS: Compliant |
4 In Stock |
|
$173.3800 / $201.2900 | Buy Now |
Part Details for P25P42D22P1-12
P25P42D22P1-12 CAD Models
P25P42D22P1-12 Part Data Attributes:
|
P25P42D22P1-12
TE Connectivity
Buy Now
|
Compare Parts:
P25P42D22P1-12
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |