Part Details for P25P42A22P1-120 by TE Connectivity
Overview of P25P42A22P1-120 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P25P42A22P1-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-P25P42A22P1-120
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR 120VAC 25A RoHS: Compliant | 10 |
|
$201.7300 / $230.5500 | Buy Now |
|
Onlinecomponents.com | Contactor 120VAC 3PST-NO-DM 30A Flange Mount RoHS: Compliant |
45 In Stock |
|
$193.3000 / $229.4000 | Buy Now |
DISTI #
2-1393132-0
|
TTI | Contactors - Electromechanical P25P42A22P1-120=CONT Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000048838
|
Sager | Contactors - Electromechanical CONTACTOR 120VAC 25A | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$50.0000 / $76.9200 | Buy Now |
|
Master Electronics | Contactor 120VAC 3PST-NO-DM 30A Flange Mount RoHS: Compliant |
45 In Stock |
|
$193.3000 / $229.4000 | Buy Now |
Part Details for P25P42A22P1-120
P25P42A22P1-120 CAD Models
P25P42A22P1-120 Part Data Attributes:
|
P25P42A22P1-120
TE Connectivity
Buy Now
|
Compare Parts:
P25P42A22P1-120
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |