Part Details for P25P42A12P1-120 by TE Connectivity
Overview of P25P42A12P1-120 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P25P42A12P1-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M1727
|
Newark | Definite Purpose Contactor, Load Current Inductive:25A, Relay Mounting:Flange, Operating Voltage:600Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:10Hp, Switching Current Ac1:30A, Coil Voltage Vdc Nom:- Rohs Compliant: Yes |Potter&brumfield Te Connectivity P25P42A12P1-120 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.7800 / $196.5100 | Buy Now |
DISTI #
655-P25P42A12P1-120
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR 120VAC 25A RoHS: Compliant | 0 |
|
$208.1800 | Order Now |
DISTI #
71707585
|
RS | TE, IND Devices, Circular Connectors, P25P42A12P1-120=CONTACTORS | TE Connectivity P25P42A12P1-120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 16 |
|
$86.4300 | Buy Now |
|
Quest Components | CONNECTORS | 1 |
|
$234.2025 | Buy Now |
DISTI #
000000000000267813
|
Sager | Contactors - Electromechanical CONTACTOR 120VAC 25A | 0 |
|
Buy Now |