Part Details for P25LE-068S-DA by 3M Interconnect
Overview of P25LE-068S-DA by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P25LE-068S-DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P5931
|
Newark | 80000907180 P25Le-068S-Da=Pak25 Connector/Rohs |3M P25LE-068S-DA RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
P25LE-068S-DA-ND
|
DigiKey | CONN SOCKET 68POS IDC 30AWG GOLD Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5847 | Buy Now |
DISTI #
3937-P25LE-068S-DA-ND
|
DigiKey | CONN SOCKET 68POS IDC 30AWG GOLD Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$20.4500 | Buy Now |
DISTI #
7000057198
|
Avnet Americas | Conn Rectangular SKT 68 POS 1.27mm IDT RA Cable Mount - Bulk (Alt: 7000057198) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2989 / $9.4459 | Buy Now |
DISTI #
517-P25LE-068S-DA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 68P WRMNT SCKT LO-PROFILE RoHS: Compliant | 0 |
|
$11.5800 | Order Now |
DISTI #
MMM7000057198
|
Heilind Electronics | 7000057198 80000907180 PAK25 CONNECTOR/ROHS | Americas - 0 in Stock |
|
$10.3802 / $10.5424 | Buy Now |
DISTI #
P25LE-068S-DA
|
TTI | Board to Board & Mezzanine Connectors 68P WRMNT SCKT LO-PROFILE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$11.9000 | Buy Now |
Part Details for P25LE-068S-DA
P25LE-068S-DA CAD Models
P25LE-068S-DA Part Data Attributes
|
P25LE-068S-DA
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
P25LE-068S-DA
3M Interconnect
Board Connector, 68 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Latch & Eject, Brown Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | LATCHED | |
Body Breadth | 0.26 inch | |
Body Depth | 0.528 inch | |
Body Length | 2.367 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 30 AWG |