Part Details for P25LE-040S-DA by 3M Interconnect
Overview of P25LE-040S-DA by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB2040-SMLB | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT | |
WB2040-SM | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 2:1, | |
WB2040-SMLD | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT |
Price & Stock for P25LE-040S-DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M9446
|
Newark | 80000907156 P25Le-040S-Da =Pak25 Connector/Rohs |3M P25LE-040S-DA RoHS: Not Compliant Min Qty: 209 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0900 / $11.6200 | Buy Now |
DISTI #
P25LE-040S-DA-ND
|
DigiKey | CONN SOCKET 40POS IDC 30AWG GOLD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
836 In Stock |
|
$7.3210 / $15.3600 | Buy Now |
DISTI #
7010318684
|
Avnet Americas | Conn Rectangular SKT 40 POS 1.27mm IDT RA Cable Mount - Bulk (Alt: 7010318684) RoHS: Compliant Min Qty: 209 Package Multiple: 209 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4728 / $8.1733 | Buy Now |
DISTI #
517-P25LE-040S-DA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 40P LOPRO WRMNT SKT RoHS: Compliant | 1036 |
|
$8.2800 / $12.7600 | Buy Now |
DISTI #
MMM7010318684
|
Heilind Electronics | 7010318684 80000907156 PAK25 CONNECTOR/ROHS | Americas - 0 in Stock |
|
$8.9817 / $9.1221 | Buy Now |
DISTI #
P25LE-040S-DA
|
TTI | Board to Board & Mezzanine Connectors 40P LOPRO WRMNT SKT Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 209 In Stock |
|
$7.4500 / $13.1500 | Buy Now |
Part Details for P25LE-040S-DA
P25LE-040S-DA CAD Models
P25LE-040S-DA Part Data Attributes
|
P25LE-040S-DA
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
P25LE-040S-DA
3M Interconnect
Board Connector, 40 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Latch & Eject, Brown Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | LATCHED | |
Body Breadth | 0.26 inch | |
Body Depth | 0.528 inch | |
Body Length | 1.667 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for P25LE-040S-DA
This table gives cross-reference parts and alternative options found for P25LE-040S-DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P25LE-040S-DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
52410-0401 | Molex | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | P25LE-040S-DA vs 52410-0401 |
52368-0401 | Molex | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle | P25LE-040S-DA vs 52368-0401 |
HIF7C-40DA-1.27DSA | Hirose Electric Co Ltd | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | P25LE-040S-DA vs HIF7C-40DA-1.27DSA |