Part Details for P25C42D23C1-12 by TE Connectivity
Overview of P25C42D23C1-12 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P25C42D23C1-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R6965
|
Newark | P25C42D23C1-12=Contactor Assembly |Potter&brumfield Te Connectivity P25C42D23C1-12 RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$175.1800 / $200.4000 | Buy Now |
DISTI #
1423912-5
|
Avnet Americas | Electromechanical Relay 3PST-NO-DM 30A 12VDC 34Ohm Flange Mount - Bulk (Alt: 1423912-5) RoHS: Not Compliant Min Qty: 18 Package Multiple: 18 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002651811
|
Sager | Contactors - Electromechanical P25C42D23C1-12 CONTACTOR ASSEM | 0 |
|
Buy Now |