There are no models available for this part yet.
Overview of P256C-IP68 by Gainta Enclosures
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for P256C-IP68 by Gainta Enclosures
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P256C-IP68
|
TME | Enclosure: multipurpose, X: 80mm, Y: 82mm, Z: 55mm, polycarbonate Min Qty: 1 | 0 |
|
$5.9900 / $7.9800 | RFQ |