Part Details for P2500MH by Taiwan Semiconductor
Overview of P2500MH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for P2500MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-P2500MHCT-ND
|
DigiKey | 25A, 1000V, STANDARD RECOVERY RE Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1272 In Stock |
|
$0.4554 / $1.2100 | Buy Now |
DISTI #
P2500MH
|
Avnet Americas | Diode Standard Recovery 1000V 25A 2-Pin P2500 T/R - Tape and Reel (Alt: P2500MH) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Container: Reel | 0 |
|
$0.4799 / $0.5236 | Buy Now |
DISTI #
821-P2500MH
|
Mouser Electronics | Rectifiers 25A, 1000V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
$0.4550 / $1.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Lead time: 6 Weeks | 0 |
|
$0.5600 | Buy Now |
DISTI #
P2500MH
|
EBV Elektronik | Diode Standard Recovery 1000V 25A 2-Pin P2500 T/R (Alt: P2500MH) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for P2500MH
P2500MH CAD Models
P2500MH Part Data Attributes
|
P2500MH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P2500MH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 25A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.87 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 650 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P2500MH
This table gives cross-reference parts and alternative options found for P2500MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2500MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P2500M | Rectifier Diode, 1 Phase, 1 Element, 25A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | P2500MH vs P2500M |