Part Details for P25-E5019-1 by TE Connectivity
Overview of P25-E5019-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BI-13-XXE-5.019600 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-13-YYE-5.019600 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AI-13-XXE-5.019600 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for P25-E5019-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | General Purpose Power Relay RoHS: Compliant |
2 In Stock |
|
$185.0000 / $189.0000 | Buy Now |
DISTI #
51639158
|
Verical | General Purpose Power Relay Min Qty: 1 Package Multiple: 1 Date Code: 1520 | Americas - 1 |
|
$240.5000 / $245.7000 | Buy Now |
DISTI #
1393132-4
|
TTI | Contactors - Electromechanical P25-E5019-1=CONTACTORS Min Qty: 18 Package Multiple: 18 Container: Each | Americas - 0 |
|
Buy Now | |
|
Master Electronics | General Purpose Power Relay RoHS: Compliant |
2 In Stock |
|
$185.0000 / $189.0000 | Buy Now |
Part Details for P25-E5019-1
P25-E5019-1 CAD Models
P25-E5019-1 Part Data Attributes
|
P25-E5019-1
TE Connectivity
Buy Now
|
Compare Parts:
P25-E5019-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |