There are no models available for this part yet.
Overview of P24E31M-BL1A by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS710BL-1A-E3-A | Renesas Electronics Corporation | Low On-state Resistance, , / | |
PS710BL-1A-A | Renesas Electronics Corporation | Low On-state Resistance, , / | |
PS2561BL-1-A | Renesas Electronics Corporation | DC Input Single, , / |
Price & Stock for P24E31M-BL1A by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P24E31M-BL1A-ND
|
DigiKey | PDU VERT C13 C19 MONITORED SWTCH Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,142.2310 | Buy Now | |
DISTI #
P24E31M-BL1A
|
Avnet Americas | G5 Intelligent Power Distribution Unit 50A 24-Outlet 12 x IEC C13 Receptacle/12 x IEC C19 Receptacle 1m Cord Rack Mount Black - Bulk (Alt: P24E31M-BL1A) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3,111.1200 | Buy Now | |
DISTI #
644-P24E31M-BL1A
|
Mouser Electronics | Power Outlet Strips VERTICAL,(12) C13,(12) C19,MONITORED SWI RoHS: Compliant | 0 |
|
$3,137.1200 | Order Now | |
DISTI #
PANP24E31M-BL1A
|
Heilind Electronics | VERTICAL,12 C13,12 SWI C19,MONITORED | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,111.1200 / $3,628.6600 | Buy Now | ||
DISTI #
000000000005840080
|
Sager | Power Outlet Strips VERTICAL,(12) C13,(12) C19,MONITORED SWI Min Qty: 1 | 0 |
|
$2,371.2800 / $2,400.5600 | Buy Now |