Part Details for P243C by Ferraz Shawmut
Overview of P243C by Ferraz Shawmut
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P243C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Block 200A 1000VAC Screw Stud Mount RoHS: Compliant |
92 In Stock |
|
$51.4300 / $68.0900 | Buy Now |
|
Master Electronics | Fuse Block 200A 1000VAC Screw Stud Mount RoHS: Compliant |
92 In Stock |
|
$51.4300 / $68.0900 | Buy Now |