Datasheets
P2405HD3-G by: Sensitron Semiconductors

DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, DIP-4

Part Details for P2405HD3-G by Sensitron Semiconductors

Results Overview of P2405HD3-G by Sensitron Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

P2405HD3-G Information

P2405HD3-G by Sensitron Semiconductors is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Part Details for P2405HD3-G

P2405HD3-G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P2405HD3-G Part Data Attributes

P2405HD3-G Sensitron Semiconductors
Buy Now Datasheet
Compare Parts:
P2405HD3-G Sensitron Semiconductors DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, DIP-4
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR
Part Package Code DIP
Package Description ,
Pin Count 4
Reach Compliance Code compliant
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 35 V
Input Voltage-Min 18 V
Input Voltage-Nom 24 V
JESD-30 Code R-XDMA-P4
Load Regulation-Max 0.5%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 4
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Output Voltage-Max 5.15 V
Output Voltage-Min 4.85 V
Output Voltage-Nom 5 V
Package Body Material UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade COMMERCIAL
Terminal Form PIN/PEG
Terminal Position DUAL
Total Power Output-Max 3 W
Trim/Adjustable Output NO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P2405HD3-G by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P2405HD3-G by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of P2405HD3-G would you like to use for your alert(s)?
  • Please alert me when P2405HD3-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P2405HD3-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P2405HD3-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P2405HD3-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P2405HD3-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P2405HD3-G by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: