Part Details for P238 by AMD Xilinx
Overview of P238 by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2386-EVALZ | Analog Devices | 20V 6A Evaluation Board | |
ADP2381AREZ | Analog Devices | 20v, 6 A DC/DC Reg W/Low Side | |
ADP2381-EVALZ | Analog Devices | 20V 6A DC/DC Reg Evaluation Bo |