Part Details for P2353ACL by Littelfuse Inc
Overview of P2353ACL by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2353ACL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7052
|
Newark | Bulk/Protection Thyristor/Sidactor Sym 3Chp 200V 500A To220A Rohs Rohs Compliant: Yes |Littelfuse P2353ACL RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.6800 | Buy Now |
DISTI #
P2353ACL-ND
|
DigiKey | THYRISTOR 200V 400A TO220-3 Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6956 | Buy Now |
DISTI #
576-P2353ACL
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 3Chp 200V 500A RoHS: Compliant | 0 |
|
$2.3600 / $2.6700 | Order Now |
|
Quest Components | SILICON SURGE PROTECTOR, 270V V(BO) MAX, 50A | 500 |
|
$2.1000 / $5.2500 | Buy Now |
DISTI #
P2353ACL
|
TTI | Thyristor Surge Protection Devices - TSPD 3Chp 200V 500A RoHS: Compliant Min Qty: 500 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$2.3400 / $2.6400 | Buy Now |
DISTI #
P2353ACL-LF
|
TME | Thyristor: TSS, Urmax: 200V, TO220A, THT, bulk, 50A, symmetric Min Qty: 1 | 0 |
|
$2.4400 / $3.6600 | RFQ |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 400A 200V TO220-3 | 0 |
|
$4.3031 / $4.7334 | RFQ |
Part Details for P2353ACL
P2353ACL CAD Models
P2353ACL Part Data Attributes
|
P2353ACL
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P2353ACL
Littelfuse Inc
Silicon Surge Protector, 270V V(BO) Max, 50A, MODIFIED TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | SFM | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 270 V | |
Configuration | STAR CONNECTED, 3 ELEMENTS | |
DC Off-state Voltage-Max | 200 V | |
Holding Current-Max | 150 mA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 50 A | |
Number of Elements | 3 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P2353ACL
This table gives cross-reference parts and alternative options found for P2353ACL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2353ACL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P2353AC | Silicon Surge Protector, 270V V(BO) Max, 50A, MODIFIED TO-220, 3 PIN | Teccor | P2353ACL vs P2353AC |
P2353ACRP | Silicon Surge Protector, 60A, TO-220, 3 PIN | Ohmite Mfg Co | P2353ACL vs P2353ACRP |