Part Details for P2353AB by Teccor
Overview of P2353AB by Teccor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P2353AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 5550 |
|
$1.1021 / $2.6880 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 265 V, 30 A, SILICON SURGE PROTECTOR | 2040 |
|
$1.4400 / $3.6000 | Buy Now |
|
Quest Components | 265 V, 30 A, SILICON SURGE PROTECTOR | 1020 |
|
$2.9250 / $5.8500 | Buy Now |
|
Quest Components | 265 V, 30 A, SILICON SURGE PROTECTOR | 160 |
|
$2.5350 / $5.8500 | Buy Now |
Part Details for P2353AB
P2353AB CAD Models
P2353AB Part Data Attributes
|
P2353AB
Teccor
Buy Now
Datasheet
|
Compare Parts:
P2353AB
Teccor
Silicon Surge Protector, 265V V(BO) Max, 30A, MODIFIED TO-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | MODIFIED TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 265 V | |
Breakover Voltage-Min | 210 V | |
Configuration | STAR CONNECTED, 3 ELEMENTS | |
DC Off-state Voltage-Max | 200 V | |
Holding Current-Max | 150 mA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 3 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P2353AB
This table gives cross-reference parts and alternative options found for P2353AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2353AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P2353AB | Silicon Surge Protector, 265V V(BO) Max, 30A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | P2353AB vs P2353AB |
P2353ABRP | Silicon Surge Protector, 270V V(BO) Max, 30A, MODIFIED TO-220, 3 PIN | Littelfuse Inc | P2353AB vs P2353ABRP |