Part Details for P23491 by Switchcraft Conxall
Overview of P23491 by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P23491
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27B8915
|
Newark | Pushbutton, For Use With:Switchcraft Lus Series Pushbutton Switches, Actuator/Cap Colour:Red, Product Range:- Rohs Compliant: Yes |Switchcraft/conxall P23491 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0900 | Buy Now |
DISTI #
SC1530-ND
|
DigiKey | CAP PUSHBUTTON SQUARE RED Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
46 In Stock |
|
$1.3250 / $1.6100 | Buy Now |
DISTI #
70931372
|
RS | BUTTON-RED | Switchcraft P23491 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7900 / $1.8300 | RFQ |
|
Onlinecomponents.com | Uniswitch US/LUS - Pushbutton Cap - Red RoHS: Compliant |
188 In Stock |
|
$1.0700 / $2.0500 | Buy Now |
DISTI #
51687346
|
Verical | Switch Access Button Push Button Switch Min Qty: 30 Package Multiple: 10 Date Code: 1733 | Americas - 180 |
|
$1.5730 / $2.6650 | Buy Now |
DISTI #
000000000000070722
|
Sager | Switch Hardware BUTTON-RED Min Qty: 250 | 0 |
|
$1.2700 / $1.7900 | Buy Now |
|
Master Electronics | Uniswitch US/LUS - Pushbutton Cap - Red RoHS: Compliant |
188 In Stock |
|
$1.0700 / $2.0500 | Buy Now |