Part Details for P233-SEC22BR200K by TT Electronics Resistors
Overview of P233-SEC22BR200K by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for P233-SEC22BR200K
P233-SEC22BR200K CAD Models
P233-SEC22BR200K Part Data Attributes
|
P233-SEC22BR200K
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
P233-SEC22BR200K
TT Electronics Resistors
Potentiometer, Conductive Plastic, 0.5W, 200000ohm, 200V, 10% +/-Tol, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | unknown | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Sealed | |
Ganging Number | 2 | |
Mounting Feature | Panel Mount | |
Number of Terminals | 6 | |
Number of Turns | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 24 mm | |
Package Length | 15 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 200000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 280 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 200 V |