There are no models available for this part yet.
Overview of P232-SEC20BR5K by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2323ACPZ-R7 | Analog Devices | 3A, Dual, Sync Switching Regul | |
ADP2325ACPZ-R7 | Analog Devices | 20V Dual Chnl 5A/5A High Eff R | |
ADP2323-EVALZ | Analog Devices | 3A Dual Evaluation Board |
Price & Stock for P232-SEC20BR5K by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85R3066
|
Newark | Potentiometer Panel/Tray And Boxes Rohs Compliant: Yes |Tt Electronics/bi Technologies P232-SEC20BR5K RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6500 | Buy Now | |
DISTI #
P232-SEC20BR5K-ND
|
DigiKey | POT 5K OHM 1/2W PLASTIC LINEAR Min Qty: 800 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.2115 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Lead time: 32 Weeks | 0 |
|
$5.3300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0900 / $13.9400 | Buy Now | ||
DISTI #
000000000003350392
|
Sager | Potentiometers 1/2W 5K Ohms 10% 24mm ROTARY POT Min Qty: 400 | 0 |
|
$6.1500 | Buy Now |