There are no models available for this part yet.
Overview of P231-QC15AR250K by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2311-1-EVALZ | Analog Devices | Evaluation Board | |
ADP2311ACPZ-1-R7 | Analog Devices | Dual 1 A, 18V Synch Sw Reg w/F | |
ADP2311ACPZ-4-R7 | Analog Devices | Dual 1 A, 18V Synch Sw Reg w/F |
Price & Stock for P231-QC15AR250K by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14N5360
|
Newark | Rotary Potentiometer, 250Kohm, 20%, Track Resistance:250Kohm, No. Of Turns:1Turns, Track Taper:Log (Audio), Power Rating:250Mw, Resistance Tolerance:± 20%, Product Range:P231 Series, Potentiometer Mounting:Panel Mount, No. Of Gangs:1Rohs Compliant: Yes |Tt Electronics/bi Technologies P231-QC15AR250K RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 | Buy Now | |
DISTI #
P231-QC15AR250K-ND
|
DigiKey | POT 250K OHM 1/4W PLASTIC LOG Min Qty: 3500 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1115 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8810 / $1.8460 | Buy Now | ||
DISTI #
000000000003350361
|
Sager | Potentiometers 1/4W 250K Ohms 20% 24mm ROTARY POT | 0 |
|
Buy Now |