There are no models available for this part yet.
Overview of P231-ED20BR500K by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2311-1-EVALZ | Analog Devices | Evaluation Board | |
ADP2311ACPZ-1-R7 | Analog Devices | Dual 1 A, 18V Synch Sw Reg w/F | |
ADP2311ACPZ-4-R7 | Analog Devices | Dual 1 A, 18V Synch Sw Reg w/F |
Price & Stock for P231-ED20BR500K by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
987-P231-ED20BR500K-ND
|
DigiKey | PANEL ROTARY POTENTIOMETER Min Qty: 3500 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2994 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 700 Lead time: 32 Weeks | 0 |
|
$1.0800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0300 / $2.8200 | Buy Now | ||
DISTI #
000000000006765335
|
Sager | Potentiometers Min Qty: 700 | 0 |
|
$1.2500 | Buy Now |